Kabeltronik 7011 Series Red Equipment Wire, 1 x 1.6 mm, 1.6 mm core strands, 100 m, PVC, 070116008
- RS Stock No.:
- 349-455
- Distrelec Article No.:
- 301-72-273
- Mfr. Part No.:
- 070116008
- Brand:
- Kabeltronik
Subtotal (1 reel of 100 metres)*
$147.05
(exc. GST)
$161.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $147.05 | $1.471 |
*price indicative
- RS Stock No.:
- 349-455
- Distrelec Article No.:
- 301-72-273
- Mfr. Part No.:
- 070116008
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Equipment Wire | |
| Jacket Colour | Red | |
| Core Strands | 1 x 1.6mm | |
| Cable Length | 100m | |
| Voltage | 1.5V | |
| Outside Diameter | 2.6mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | CE, RoHS | |
| Series | 7011 | |
| Size of Strands | 1.6mm | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Equipment Wire | ||
Jacket Colour Red | ||
Core Strands 1 x 1.6mm | ||
Cable Length 100m | ||
Voltage 1.5V | ||
Outside Diameter 2.6mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Tinned Copper | ||
Jacket Material PVC | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals CE, RoHS | ||
Series 7011 | ||
Size of Strands 1.6mm | ||
Number of Strands 1 | ||
- COO (Country of Origin):
- DE
The Kabeltronik Hook-up wire is a reliable choice for various wiring applications. Its durable insulation ensures safety and consistent performance. Perfect for communication technology and telecommunication installations, it combines functionality and versatility for professional use.
Length 100 m
Red colour
PVC jacket material
RoHS and REACH compliant
Related links
- Kabeltronik 7011 Series Blue 1 mm² Equipment Wire 1 Polyvinyl Chloride, 070110004
- Kabeltronik 7011 Series Blue 1.4 mm² Equipment Wire 1 Polyvinyl Chloride, 070114008
- Kabeltronik 7011 Series Blue 1.4 mm² Equipment Wire 1 Polyvinyl Chloride, 070114001
- Kabeltronik LIYV Series Blue Equipment Wire 16 Polyvinyl Chloride, 060105007
- Kabeltronik LIFY Series Blue Equipment Wire 256 Polyvinyl Chloride, 160105007
- Kabeltronik LIFY Series Blue Equipment Wire 384 Polyvinyl Chloride, 160107507
- Kabeltronik LIFY Series Blue Equipment Wire 392 Polyvinyl Chloride, 160115007
- Kabeltronik LIYV Series Blue Equipment Wire 18 Polyvinyl Chloride, 060101407
