Kabeltronik 9024 Series Red Equipment Wire, 24 AWG, 7, 100 m, 090240709
- RS Stock No.:
- 349-573
- Mfr. Part No.:
- 090240709
- Brand:
- Kabeltronik
Subtotal (1 reel of 250 metres)*
$165.22
(exc. GST)
$181.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $165.22 | $0.661 |
*price indicative
- RS Stock No.:
- 349-573
- Mfr. Part No.:
- 090240709
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Equipment Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 | |
| Cable Length | 100m | |
| Voltage | 60V | |
| Outside Diameter | 1.15mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE, UN/ECE R118 RoHS | |
| Series | 9024 | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Equipment Wire | ||
Jacket Colour Red | ||
American Wire Gauge 24AWG | ||
Core Strands 7 | ||
Cable Length 100m | ||
Voltage 60V | ||
Outside Diameter 1.15mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE, UN/ECE R118 RoHS | ||
Series 9024 | ||
- COO (Country of Origin):
- DE
The Kabeltronik Stranded Wire is an excellent choice for modern wiring needs. Its insulation is both durable and environmentally friendly, ensuring safety and reliability. Ideal for a range of applications, it combines functionality with a sleek design for professional and personal projects.
Length 250 m
Black colour
Jacket material mPPE
FRNC compliant
Related links
- Kabeltronik UL11029 Series Red Equipment Wire 7 Modified Polyphenylene Ether, 098240709-100
- Kabeltronik UL11027 Series Red Equipment Wire 7 Modified Polyphenylene Ether, 099240708-100
- Kabeltronik YV Series Red 0.2 mm² Equipment Wire 100 m 070105008
- Kabeltronik UL11027 Series Red Equipment Wire 7 Modified Polyphenylene Ether, 099280707-100
- Kabeltronik UL11027 Series Red Equipment Wire 7 Modified Polyphenylene Ether, 099220708-100
- Kabeltronik UL11027 Series White Equipment Wire 7 Modified Polyphenylene Ether, 099240701-100
- Kabeltronik UL11027 Series Orange Equipment Wire 7 Modified Polyphenylene Ether, 099240711-100
- Kabeltronik UL11029 Series Black Equipment Wire 7 Modified Polyphenylene Ether, 099280704-100
