Kabeltronik UL11027 Series Grey Equipment Wire, 24 AWG, 7 x 0.200 mm, 200 μm core strands, 100 m, Modified Polyphenylene

Subtotal (1 reel of 100 metres)*

$77.79

(exc. GST)

$85.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$77.79$0.778

*price indicative

RS Stock No.:
349-501
Mfr. Part No.:
099240705-100
Brand:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Product Type

Equipment Wire

Jacket Colour

Grey

American Wire Gauge

24AWG

Core Strands

7 x 200 μm

Cable Length

100m

Voltage

30V

Outside Diameter

1.05mm

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Jacket Material

Modified Polyphenylene Ether

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Series

UL11027

Size of Strands

200μm

Number of Strands

7

COO (Country of Origin):
DE
The Kabeltronik Stranded Wire is an excellent choice for modern wiring needs. Its insulation is both durable and environmentally friendly, ensuring safety and reliability. Ideal for a range of applications, it combines functionality with a sleek design for professional and personal projects.

Length 100 m

Grey colour

Jacket material mPPE

FRNC compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy