Alpha Wire 3070 Series Red Hook Up Wire, 24 AWG, 7 x 0.20 mm, 200 μm core strands, 30 m, 3070 RD005
- RS Stock No.:
- 333-543
- Distrelec Article No.:
- 300-83-104
- Mfr. Part No.:
- 3070 RD005
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 25 more to save $21.00
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$102.91
(exc. GST)
$113.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 24 | $102.91 | $3.43 | - |
| 25 + | $102.07 | $3.402 | $21.00 |
*price indicative
- RS Stock No.:
- 333-543
- Distrelec Article No.:
- 300-83-104
- Mfr. Part No.:
- 3070 RD005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 x 200 μm | |
| Cable Length | 30m | |
| Voltage | 600V | |
| Outside Diameter | 2.24mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -20°C | |
| Sub Type | UL1015 | |
| Standards/Approvals | UL Listed | |
| Fire Behaviour | Abrasion and cut-through resistant, Flame Retardant, Non-meltable, Solder Iron Resistant | |
| Series | 3070 | |
| Number of Strands | 7 | |
| Size of Strands | 200μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 24AWG | ||
Core Strands 7 x 200 μm | ||
Cable Length 30m | ||
Voltage 600V | ||
Outside Diameter 2.24mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -20°C | ||
Sub Type UL1015 | ||
Standards/Approvals UL Listed | ||
Fire Behaviour Abrasion and cut-through resistant, Flame Retardant, Non-meltable, Solder Iron Resistant | ||
Series 3070 | ||
Number of Strands 7 | ||
Size of Strands 200μm | ||
UL1015 Hook-Up
UL1015 listed and CSA TEW-105 certified hook-up equipment wire
Recommended for internal wiring and wiring harness assemblies
Related links
- Alpha Wire 3070 Series Black Hook Up Wire 7 3070 BK005
- Alpha Wire 3070 Series Grey Hook Up Wire 7 3070 SL005
- Alpha Wire 3070 Series Orange Hook Up Wire 7 3070 OR005
- Alpha Wire 3070 Series Blue Hook Up Wire 7 3070 BL005
- Alpha Wire 3070 Series Brown Hook Up Wire 7 3070 BR005
- Alpha Wire 3070 Series Yellow Hook Up Wire 7 3070 YL005
- Alpha Wire 3070 Series Green Hook Up Wire 7 3070 GR005
- Alpha Wire 3070 Series Red Hook Up Wire 7 Polyvinyl Chloride, 3070 RD001
