Alpha Wire 3057 Series Orange Hook Up Wire, 16 AWG, 26 x 250 μm, 250 μm core strands, 30 m, PVC, 3057 OR005
- RS Stock No.:
- 333-464
- Mfr. Part No.:
- 3057 OR005
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 25 more to save -
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$158.15
(exc. GST)
$173.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 24 | $158.15 | $5.272 | - |
| 25 + | $156.75 | $5.225 | - |
*price indicative
- RS Stock No.:
- 333-464
- Mfr. Part No.:
- 3057 OR005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Orange | |
| American Wire Gauge | 16AWG | |
| Core Strands | 26 x 250 μm | |
| Cable Length | 30m | |
| Outside Diameter | 2.34mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Sub Type | UL1007 | |
| Jacket Material | PVC | |
| Cable Type | Hookup | |
| Standards/Approvals | UL Listed | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | 3057 | |
| Size of Strands | 250μm | |
| Number of Strands | 26 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Orange | ||
American Wire Gauge 16AWG | ||
Core Strands 26 x 250 μm | ||
Cable Length 30m | ||
Outside Diameter 2.34mm | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Sub Type UL1007 | ||
Jacket Material PVC | ||
Cable Type Hookup | ||
Standards/Approvals UL Listed | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series 3057 | ||
Size of Strands 250μm | ||
Number of Strands 26 | ||
RoHS Status: Exempt
Belden Alpha Wire Hook Up Wire, 300 V, PVC
When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire from Belden as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 300 V PVC hook up wire can be used in temperatures ranging from -40°C to +105°C depending on the application.
Features and Benefits:
• Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments
• Colour-coded insulation for easy circuit identification
• Easy to handle, strip and terminate
• PVC insulation
• Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)
Applications:
Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.
Alpha Wires FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.
Standards
UL AWM 1007, 1581, 1569 VW-1, CSA AWM I A/B FT1, CSA TR-64 FT1
Related links
- Alpha Wire 3057 Series Grey Hook Up Wire 26 Polyvinyl Chloride, 3057 SL005
- Alpha Wire 3057 Series Blue Hook Up Wire 26 Polyvinyl Chloride, 3057 BL005
- Alpha Wire Green Hook Up Wire 26 Polyvinyl Chloride, 3057 GR005
- Alpha Wire Premium Series Red Hook Up Wire 26 Polyvinyl Chloride 3057 RD005
- Alpha Wire 3057 Series White Hook Up Wire 26 Polyvinyl Chloride, 3057 WH013
- Alpha Wire 3057 Series Blue 16 AWG 1000 ft 3057 WU001
- Alpha Wire Hookup Wire PVC Series Orange Hook Up Wire 26 Polyvinyl Chloride, 3057 OR001
- Alpha Wire Brown Hook Up Wire 26 Polyvinyl Chloride, 3057 BR005
