Alpha Wire 3253 Series Brown Hook Up Wire, 18 AWG, 7 x 0.40 mm, 400 μm core strands, 30 m, 3253 BR005
- RS Stock No.:
- 332-398
- Mfr. Part No.:
- 3253 BR005
- Brand:
- Alpha Wire
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $82.75
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$133.68
(exc. GST)
$147.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
- Plus 3 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 24 | $133.68 | $4.456 | - |
| 25 + | $130.37 | $4.346 | $82.75 |
*price indicative
- RS Stock No.:
- 332-398
- Mfr. Part No.:
- 3253 BR005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Brown | |
| American Wire Gauge | 18AWG | |
| Core Strands | 7 x 400 μm | |
| Cable Length | 30m | |
| Voltage | 300V | |
| Outside Diameter | 1.73mm | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Copper | |
| Sub Type | UL1061 | |
| Standards/Approvals | UL Listed | |
| Minimum Operating Temperature | -10°C | |
| Fire Behaviour | Flame Retardant | |
| Series | 3253 | |
| Size of Strands | 400μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Brown | ||
American Wire Gauge 18AWG | ||
Core Strands 7 x 400 μm | ||
Cable Length 30m | ||
Voltage 300V | ||
Outside Diameter 1.73mm | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Copper | ||
Sub Type UL1061 | ||
Standards/Approvals UL Listed | ||
Minimum Operating Temperature -10°C | ||
Fire Behaviour Flame Retardant | ||
Series 3253 | ||
Size of Strands 400μm | ||
Number of Strands 7 | ||
Alpha Wire 300 V Semi-Rigid PVC Hook Up Wire
When every application is critical and wire failure is not an option, choose Alpha Wire semi-rigid PVC hook up wire as your solution. Semi-rigid PVC hook up wire benefits from better abrasion resistance than ordinary PVC and excellent fire resistance. This 300 V PVC hook up wire can be used in temperatures ranging from -10°C to +80°C depending on the application.
Features and Benefits
Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments
Product Applications
Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.;Alpha Wires FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.
Standards
UL AWM 1061 VW-1, CSA AWM I A/B FT1
Related links
- Alpha Wire 3253 Series Orange Hook Up Wire 7 3253 OR005
- Alpha Wire 3253 Series Yellow Hook Up Wire 7 3253 YL005
- Alpha Wire 3253 Series Green Hook Up Wire 7 3253 GR005
- Alpha Wire 3253 Series Grey Hook Up Wire 7 3253 SL005
- Alpha Wire 3253 Series Blue Hook Up Wire 7 3253 BL005
- Alpha Wire 3253 Series Brown Hook Up Wire 7 3253 BR001
- Alpha Wire 3253 Series Red Hook Up Wire 7 Polyvinyl Chloride, 3253 RD005
- Alpha Wire 3253 Series Purple Hook Up Wire 7 Polyvinyl Chloride, 3253 VI005
