Alpha Wire 3053 Series Yellow Hook Up Wire, 20 AWG, 10 x 250 μm, 250 μm core strands, 30 m, PVC, 3053 YL005
- RS Stock No.:
- 331-890
- Distrelec Article No.:
- 300-83-070
- Mfr. Part No.:
- 3053 YL005
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 25 more to save -
View bulk pricing optionsSubtotal (1 reel of 30 units)*
$102.30
(exc. GST)
$112.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 38 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 24 | $102.30 | $3.41 | - |
| 25 + | $101.36 | $3.379 | - |
*price indicative
- RS Stock No.:
- 331-890
- Distrelec Article No.:
- 300-83-070
- Mfr. Part No.:
- 3053 YL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Yellow | |
| American Wire Gauge | 20AWG | |
| Core Strands | 10 x 250 μm | |
| Cable Length | 30m | |
| Outside Diameter | 1.75mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Cable Type | Hookup | |
| Jacket Material | PVC | |
| Standards/Approvals | UL Listed | |
| Sub Type | UL1007 | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | 3053 | |
| Number of Strands | 10 | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Yellow | ||
American Wire Gauge 20AWG | ||
Core Strands 10 x 250 μm | ||
Cable Length 30m | ||
Outside Diameter 1.75mm | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Cable Type Hookup | ||
Jacket Material PVC | ||
Standards/Approvals UL Listed | ||
Sub Type UL1007 | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series 3053 | ||
Number of Strands 10 | ||
Size of Strands 250μm | ||
Belden Premium 3053 Series Hook Up Wire, 0.52mm² Cross Sectional Area, Yellow Sheath Colour - 3053 YL005
This hook up wire is a high-quality electrical solution suitable for various applications. Designed with a single core, it features tinned copper conductors, providing excellent conductivity and resistance to corrosion. The 30 m length wire comes in a vibrant yellow sheath made from durable PVC, ensuring visibility and longevity. With an outer diameter of 1.75 mm, it is suitable for tight spaces while maintaining flexibility across a wide temperature range.
Features & Benefits
• Flame retardant properties enhance safety in applications
• High temperature tolerance from -40°C to +105°C
• Chemical and oil resistant for versatile usage
• UL1007 compliance ensures reliability in electrical standards
• Tinned copper construction offers superior corrosion resistance
• PVC insulation provides durability and electrical insulation
Applications
• Ideal for internal wiring in electrical devices
• Used in automation and control systems
• Suitable for connecting components in mechanical equipment
• Employed in automotive and industrial machinery
• Perfect for low voltage lighting and power distribution
What temperature range can this wire effectively operate within?
This wire operates efficiently within a temperature spectrum from -40°C to +105°C, offering versatility in various environments and applications.
How does the wire's construction benefit its performance?
The use of tinned copper enhances conductivity and protects against oxidation, ensuring consistent performance and longevity in electrical systems.
Is it compliant with any safety standards for electrical wiring?
Yes, it meets UL1007 standards, confirming its suitability for safe electrical applications and reliability in performance.
Can this wire be used in environments exposed to chemicals?
Yes, the wire has been designed for resistance against oils, solvents, and chemicals, making it suitable for various industrial applications.
What is the significance of the flame retardant property?
The flame retardant characteristic provides added safety by minimising fire risks, making it ideal for applications where fire safety is paramount.
Related links
- Alpha Wire 3053 Series Orange Hook Up Wire 10 Polyvinyl Chloride, 3053 OR005
- Alpha Wire 3053 Series Green Hook Up Wire 10 Polyvinyl Chloride, 3053 GR005
- Alpha Wire Hookup Wire PVC Series Yellow 0.52 mm² Hook Up Wire 1 Polyvinyl Chloride, 3053/1 YL005
- Alpha Wire 3053 Series Purple Hook Up Wire 10 Polyvinyl Chloride, 3053 VI013
- Alpha Wire 3053 Series Yellow Hook Up Wire 10 3053 YL013
- Alpha Wire 3053 Series Grey 20 AWG 1000 ft 3053 WS001
- Alpha Wire 3053 Series Blue Hook Up Wire 10 Polyvinyl Chloride, 3053 BL013
- Alpha Wire 3053 Series White 20 AWG 100 ft 3053 WU005
