Alpha Wire 3053/1 Series Brown 0.52 mm² Hook Up Wire, 20 AWG, 1000 ft, 3053/1 BR001
- RS Stock No.:
- 291-544
- Mfr. Part No.:
- 3053/1 BR001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$315.21
(exc. GST)
$346.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $315.21 | $1.033 |
*price indicative
- RS Stock No.:
- 291-544
- Mfr. Part No.:
- 3053/1 BR001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.52 mm² | |
| Jacket Colour | Brown | |
| American Wire Gauge | 20AWG | |
| Cable Length | 1000ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Cable Type | Hookup | |
| Series | 3053/1 | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.52 mm² | ||
Jacket Colour Brown | ||
American Wire Gauge 20AWG | ||
Cable Length 1000ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Cable Type Hookup | ||
Series 3053/1 | ||
Number of Strands 1 | ||
- COO (Country of Origin):
- US
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 8 lbs. Its electrical properties include a 300 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Related links
- Alpha Wire 3053/1 Series Orange 0.52 mm² Hook Up Wire 10 3053/1 OR001
- Alpha Wire 3053/1 Series Blue 0.52 mm² Hook Up Wire 10 3053/1 BL001
- Alpha Wire 3053/1 Series Grey 0.52 mm² Hook Up Wire 10 3053/1 SL001
- Alpha Wire 3053/1 Series Red 0.52 mm² Hook Up Wire 10 3053/1 RD001
- Alpha Wire 3053 Series White 0.52 mm² Hook Up Wire 10 3053/1 WH001
- Alpha Wire 3053 Series Green 0.52 mm² Hook Up Wire 10 3053/1 GR001
- Alpha Wire 3053/1 Series Yellow 0.52 mm² Hook Up Wire 10 Polyvinyl Chloride, 3053/1 YL001
- Alpha Wire 3053 Series Purple 0.52 mm² Hook Up Wire 10 3053/1 VI001
