Alpha Wire 781201 Series Yellow 3.31 mm² Hook Up Wire, 12 AWG, 100 ft, Polyvinyl Chloride, 781201 YL005

Subtotal (1 reel of 30 metres)*

$775.06

(exc. GST)

$852.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$775.06$25.835

*price indicative

RS Stock No.:
291-505
Mfr. Part No.:
781201 YL005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

3.31 mm²

Product Type

Hook Up Wire

Jacket Colour

Yellow

American Wire Gauge

12AWG

Cable Length

100ft

Voltage

600V

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Standards/Approvals

REACH (EC 1907/2006), 2011/65/EU (RoHS2), California Proposition 65, CE, CSA, EU 2015/863/EU (RoHS3), UL

Minimum Operating Temperature

-40°C

Jacket Material

Polyvinyl Chloride

Cable Type

Hookup

Series

781201

Number of Strands

1

Non Compliant

Gavin


The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 5 times of the cable diameter.

RoHS compliant

Tinned copper conductor

PVC insulation

Resistant to oil and solvents

Resistant to chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy