Alpha Wire 3250 Series White Hook Up Wire, 24 AWG, 7 x 32 AWG, 32 AWG core strands, 1000 ft, 3250 WH001
- RS Stock No.:
- 291-400
- Mfr. Part No.:
- 3250 WH001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$201.26
(exc. GST)
$221.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $201.26 | $0.66 |
*price indicative
- RS Stock No.:
- 291-400
- Mfr. Part No.:
- 3250 WH001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 x 32AWG | |
| Cable Length | 1000ft | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Hookup | |
| Standards/Approvals | EU Directive 2011/65/EU | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -10°C | |
| Series | 3250 | |
| Number of Strands | 7 | |
| Size of Strands | 32AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 24AWG | ||
Core Strands 7 x 32AWG | ||
Cable Length 1000ft | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Cable Type Hookup | ||
Standards/Approvals EU Directive 2011/65/EU | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -10°C | ||
Series 3250 | ||
Number of Strands 7 | ||
Size of Strands 32AWG | ||
- COO (Country of Origin):
- MX
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 3.5 lbs. Its electrical properties include a 300 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Related links
- Alpha Wire 3250 Series Grey Hook Up Wire 7 3250 SL001
- Alpha Wire 3250 Series Green Hook Up Wire 7 3250 GR001
- Alpha Wire 3250 Series Yellow Hook Up Wire 7 3250 YL001
- Alpha Wire 3250 Series Brown Hook Up Wire 7 Polyvinyl Chloride, 3250 BR001
- Alpha Wire 3250 Series Orange Hook Up Wire 7 Polyvinyl Chloride, 3250 OR001
- Alpha Wire 3250 Series Red Hook Up Wire 7 Polyvinyl Chloride, 3250 RD001
- Alpha Wire 3250 Series Purple Hook Up Wire 7 Polyvinyl Chloride, 3250 VI001
- Alpha Wire 3250 Series Blue Hook Up Wire 7 Polyvinyl Chloride, 3250 BL005
