Alpha Wire 421626 Series Grey Hook Up Wire, 16 AWG, 26/30, 30 AWG core strands, 100 ft, 421626 SL005
- RS Stock No.:
- 291-349
- Mfr. Part No.:
- 421626 SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$219.78
(exc. GST)
$241.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $219.78 | $7.326 |
*price indicative
- RS Stock No.:
- 291-349
- Mfr. Part No.:
- 421626 SL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Grey | |
| American Wire Gauge | 16AWG | |
| Core Strands | 26 x 30AWG | |
| Cable Length | 100ft | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | UL AWM/STYLE 1061, CSA International AWM I A/B, CE: EU Low Voltage Directive 2014/35/EU | |
| Cable Type | Hookup | |
| Minimum Operating Temperature | -10°C | |
| Fire Behaviour | Flame Retardant | |
| Series | 421626 | |
| Size of Strands | 30AWG | |
| Number of Strands | 26 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Grey | ||
American Wire Gauge 16AWG | ||
Core Strands 26 x 30AWG | ||
Cable Length 100ft | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals UL AWM/STYLE 1061, CSA International AWM I A/B, CE: EU Low Voltage Directive 2014/35/EU | ||
Cable Type Hookup | ||
Minimum Operating Temperature -10°C | ||
Fire Behaviour Flame Retardant | ||
Series 421626 | ||
Size of Strands 30AWG | ||
Number of Strands 26 | ||
Non Compliant
Gavin
The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -10°C to 80°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.
RoHS compliant
Tinned copper conductor
Semi rigid PVC insulation
Related links
- Alpha Wire 421626 Series Red Hook Up Wire 26 421626 RD005
- Alpha Wire 421626 Series Purple Hook Up Wire 26 421626 VI005
- Alpha Wire 421626 Series Grey Hook Up Wire 26 421626 SL001
- Alpha Wire 421626 Series Blue Hook Up Wire 26 Polyvinyl Chloride, 421626 BL005
- Alpha Wire 421626 Series Grey Hook Up Wire 26 Polyvinyl Chloride, 421626 SL013
- Alpha Wire 421626 Series Black Hook Up Wire 26 Polyvinyl Chloride, 421626 BK005
- Alpha Wire 421626 Series Orange Hook Up Wire 26 Polyvinyl Chloride, 421626 OR005
- Alpha Wire 421626 Series Green Hook Up Wire 26 Polyvinyl Chloride, 421626 GR005
