Alpha Wire 421816 Series Yellow Hook Up Wire, 18 AWG, 16/30, 30 AWG core strands, 1000 ft, 421816 YL001
- RS Stock No.:
- 291-346
- Mfr. Part No.:
- 421816 YL001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$1,104.98
(exc. GST)
$1,215.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 01 March 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,104.98 | $3.623 |
*price indicative
- RS Stock No.:
- 291-346
- Mfr. Part No.:
- 421816 YL001
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Yellow | |
| American Wire Gauge | 18AWG | |
| Core Strands | 16 x 30AWG | |
| Cable Length | 1000ft | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | EU Directive 2015/863/EU (RoHS3), UL AWM/STYLE 1061 80C / 300 VRMS VW-1, CE: EU Low Voltage Directive 2014/35/EU, CSA International AWM I A/B 80C / 300 VRMS FT1, EU Directive 2011/65/EU(RoHS2) | |
| Minimum Operating Temperature | -10°C | |
| Cable Type | Hookup | |
| Fire Behaviour | Flame Retardant | |
| Series | 421816 | |
| Size of Strands | 30AWG | |
| Number of Strands | 16 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Yellow | ||
American Wire Gauge 18AWG | ||
Core Strands 16 x 30AWG | ||
Cable Length 1000ft | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals EU Directive 2015/863/EU (RoHS3), UL AWM/STYLE 1061 80C / 300 VRMS VW-1, CE: EU Low Voltage Directive 2014/35/EU, CSA International AWM I A/B 80C / 300 VRMS FT1, EU Directive 2011/65/EU(RoHS2) | ||
Minimum Operating Temperature -10°C | ||
Cable Type Hookup | ||
Fire Behaviour Flame Retardant | ||
Series 421816 | ||
Size of Strands 30AWG | ||
Number of Strands 16 | ||
Gavin
Related links
- Alpha Wire 421816 Series Green 18 AWG 1000 ft, 421816 GY001
- Alpha Wire 421816 Series Green Hook Up Wire 16 421816 GR001
- Alpha Wire 421816 Series Yellow Hook Up Wire 16 421816 YL005
- Alpha Wire 421816 Series Yellow Hook Up Wire 16 Polyvinyl Chloride, 421816 YL013
- Alpha Wire 421816 Series Purple Hook Up Wire 16 Polyvinyl Chloride, 421816 VI001
- Alpha Wire 421816 Series Grey Hook Up Wire 16 Polyvinyl Chloride, 421816 SL001
- Alpha Wire 421816 Series Black Hook Up Wire 16 Polyvinyl Chloride, 421816 BK001
- Alpha Wire 421816 Series Red Hook Up Wire 16 Polyvinyl Chloride, 421816 RD001
