Alpha Wire 422607 Series Red Hook Up Wire, 26 AWG, 7/34, 34 AWG core strands, 5000 ft, 422607 RD013
- RS Stock No.:
- 291-333
- Mfr. Part No.:
- 422607 RD013
- Brand:
- Alpha Wire
Subtotal (1 reel of 1524 metres)*
$1,321.36
(exc. GST)
$1,453.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,321.36 | $0.867 |
*price indicative
- RS Stock No.:
- 291-333
- Mfr. Part No.:
- 422607 RD013
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 26AWG | |
| Core Strands | 7 x 34AWG | |
| Cable Length | 5000ft | |
| Voltage | 300V | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | CE, CSA, EU 2011/65, REACH, RoHS, UL | |
| Minimum Operating Temperature | -10°C | |
| Series | 422607 | |
| Size of Strands | 34AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 26AWG | ||
Core Strands 7 x 34AWG | ||
Cable Length 5000ft | ||
Voltage 300V | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals CE, CSA, EU 2011/65, REACH, RoHS, UL | ||
Minimum Operating Temperature -10°C | ||
Series 422607 | ||
Size of Strands 34AWG | ||
Number of Strands 7 | ||
Gavin
The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -10°C to 80°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.
RoHS compliant
Tinned copper conductor
Semi rigid PVC insulation
Resistant to oil and solvents
Resistant to chemicals
Related links
- Alpha Wire 422607 Series White Hook Up Wire 7 422607 WH013
- Alpha Wire 422607 Series Orange Hook Up Wire 7 422607 OR013
- Alpha Wire 422607 Series Blue Hook Up Wire 7 Polyvinyl Chloride, 422607 BL013
- Alpha Wire 422607 Series Green Hook Up Wire 7 Polyvinyl Chloride, 422607 GR013
- Alpha Wire 422607 Series Brown Hook Up Wire 7 Polyvinyl Chloride, 422607 BR013
- Alpha Wire 422607 Series Yellow Hook Up Wire 7 Polyvinyl Chloride, 422607 YL013
- Alpha Wire 422607 Series Red Hook Up Wire 7 Polyvinyl Chloride, 422607 RD001
- Alpha Wire 422607 Series Black Hook Up Wire 7 Polyvinyl Chloride, 422607 BK013
