Alpha Wire 891819 Series Black Hook Up Wire, 18 AWG, 19/30, 30 AWG core strands, 1000 ft, 891819 BK001

Subtotal (1 reel of 305 metres)*

$708.14

(exc. GST)

$778.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$708.14$2.322

*price indicative

RS Stock No.:
291-302
Mfr. Part No.:
891819 BK001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Black

American Wire Gauge

18AWG

Core Strands

19 x 30AWG

Cable Length

1000ft

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Cable Type

Hookup

Standards/Approvals

EU 2015/863/EU (RoHS3), REACH Regulation (EC 1907/2006), UL AWM/STYLE 1569 105C / 300 VRMS AWM/STYLE 1007 80C / 300 VRMS VW-1, CSA International AWM I A/B 105C / 300 VRMS FT1 TR-64 90C, EU 2011/65/EU(RoHS2)

Minimum Operating Temperature

-40°C

Series

891819

Number of Strands

19

Size of Strands

30AWG

Gavin


The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.

RoHS compliant

Tinned copper conductor

PVC insulation

Resistant to oil and solvents

Resistant to chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy