Alpha Wire 891000 Series Blue Hook Up Wire, 10 AWG, 105 x 30 AWG, 30 AWG core strands, 100 ft, PVC, 891000 BL005

Subtotal (1 reel of 30 metres)*

$877.66

(exc. GST)

$965.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$877.66$29.255

*price indicative

RS Stock No.:
291-286
Mfr. Part No.:
891000 BL005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Blue

American Wire Gauge

10AWG

Core Strands

105 x 30AWG

Cable Length

100ft

Outside Diameter

0.154in

Voltage

300Vrms

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Sub Type

Single Conductor Wire

Minimum Operating Temperature

-40°C

Standards/Approvals

VW-1, (EC 1907/2006), EU 2011/65/EU(RoHS2), EU 2015/863/EU (RoHS3), RoHS, UL AWM/STYLE 1569, UL AWM/STYLE 1581

Cable Type

Round

Jacket Material

PVC

Fire Behaviour

Flame Retardant

Series

891000

Number of Strands

105

Size of Strands

30AWG

Gavin


The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.

RoHS compliant

Tinned copper conductor

PVC insulation

Resistant to oil and solvents

Resistant to chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy