Alpha Wire 1857/19 Series Black, White Hook Up Wire, 18 AWG, 19/30, 30 AWG core strands, 100 ft, 1857/19 WB005

Subtotal (1 reel of 30 metres)*

$219.64

(exc. GST)

$241.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$219.64$7.321

*price indicative

RS Stock No.:
291-116
Mfr. Part No.:
1857/19 WB005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Black, White

American Wire Gauge

18AWG

Core Strands

19 x 30AWG

Cable Length

100ft

Voltage

600V

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Minimum Operating Temperature

-55°C

Standards/Approvals

EU 2011/65, REACH, RoHS

Series

1857/19

Number of Strands

19

Size of Strands

30AWG

COO (Country of Origin):
MX

Rupali


The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 14.9 lbs. Its electrical properties include a 600 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.

RoHS compliance

Resistance to oil and solvents

Resistance to chemicals

Suitable for Military application as per MIL-W-16878E/1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy