Alpha Wire 172619 Series Grey Hook Up Wire, 26 AWG, 19/38, 38 AWG core strands, 1000 ft, 172619 SL001
- RS Stock No.:
- 291-068
- Mfr. Part No.:
- 172619 SL001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$613.27
(exc. GST)
$674.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $613.27 | $2.011 |
*price indicative
- RS Stock No.:
- 291-068
- Mfr. Part No.:
- 172619 SL001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Grey | |
| American Wire Gauge | 26AWG | |
| Core Strands | 19 x 38AWG | |
| Cable Length | 1000ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tetron Cotton | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | MIL-W-16878E/1 | |
| Cable Type | Hookup | |
| Series | 172619 | |
| Size of Strands | 38AWG | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Grey | ||
American Wire Gauge 26AWG | ||
Core Strands 19 x 38AWG | ||
Cable Length 1000ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tetron Cotton | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals MIL-W-16878E/1 | ||
Cable Type Hookup | ||
Series 172619 | ||
Size of Strands 38AWG | ||
Number of Strands 19 | ||
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 2.39 lbs. Its electrical properties include a 600 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Suitable for Military application as per MIL-W-16878E/1
Related links
- Alpha Wire 172619 Series Purple Hook Up Wire 19 172619 VI001
- Alpha Wire 172619 Series Orange Hook Up Wire 19 172619 OR001
- Alpha Wire 172619 Series Grey Hook Up Wire 19 Polyvinyl Chloride, 172619 SL005
- Alpha Wire 172619 Series Red Hook Up Wire 19 Polyvinyl Chloride, 172619 RD001
- Alpha Wire 172619 Series Green Hook Up Wire 19 Polyvinyl Chloride, 172619 GR001
- Alpha Wire 172619 Series Black Hook Up Wire 19 Polyvinyl Chloride, 172619 BK001
- Alpha Wire 172619 Series White Hook Up Wire 19 Polyvinyl Chloride, 172619 WH001
- Alpha Wire 172619 Series Blue Hook Up Wire 19 Polyvinyl Chloride, 172619 BL001
