Alpha Wire 892419 Series Violet Hook Up Wire, 24 AWG, 19/36, 36 AWG core strands, 500 ft, 892419 VI002

Subtotal (1 reel of 153 metres)*

$172.40

(exc. GST)

$189.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$172.40$1.127

*price indicative

RS Stock No.:
291-028
Mfr. Part No.:
892419 VI002
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Violet

American Wire Gauge

24AWG

Core Strands

19 x 36AWG

Cable Length

500ft

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Standards/Approvals

EU 2015/863/EU, REACH (EC 1907/2006), RoHS, China RoHS 2 per GB/T 26572 2011, China RoHS Marking for Control of Pollution by Electronic Information Products standard SJ/T 11364 2014, EU 2011/65/EU

Cable Type

Hookup

Minimum Operating Temperature

-40°C

Series

892419

Size of Strands

36AWG

Number of Strands

19

Gavin


The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.

RoHS compliant

Tinned copper conductor

PVC insulation

Resistant to oil and solvents

Resistant to chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy