Alpha Wire 891819 Series Blue Hook Up Wire, 18 AWG, 19 x 30 AWG, 30 AWG core strands, 100 ft, PVC, 891819 BL005

Get a bulk buy discount

Add 4 more to save 8%

View bulk pricing options

Subtotal (1 reel of 30 metres)*

$103.62

(exc. GST)

$113.98

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Reel(s)
Per Reel
Per Metre*
Saving
1 - 3$103.62$3.454-
4 +$95.33$3.1788%

*price indicative

RS Stock No.:
291-024
Mfr. Part No.:
891819 BL005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Blue

American Wire Gauge

18AWG

Core Strands

19 x 30AWG

Cable Length

100ft

Voltage

300V

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Standards/Approvals

EU Directive 2015/863/EU (RoHS3), UL, REACH Regulation (EC 1907/2006), CSA

Minimum Operating Temperature

-40°C

Cable Type

Hookup

Jacket Material

PVC

Series

891819

Size of Strands

30AWG

Number of Strands

19

Gavin


The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.

RoHS compliant

Tinned copper conductor

PVC insulation

Resistant to oil and solvents

Resistant to chemicals

Related links