Alpha Wire 1855 Series Grey, White Hook Up Wire, 22 AWG, 7/30, 30 AWG core strands, 1000 ft, 1855 WS001
- RS Stock No.:
- 290-920
- Mfr. Part No.:
- 1855 WS001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$422.17
(exc. GST)
$464.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $422.17 | $1.384 |
*price indicative
- RS Stock No.:
- 290-920
- Mfr. Part No.:
- 1855 WS001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Grey, White | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 30AWG | |
| Cable Length | 1000ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | 2011/65/EU, 2015/863/EU, California Proposition 65, GB/T 26572 2011, MIL W 16878E/1, Regulation (EC 1907/2006), SJ/T 11364 2014 | |
| Cable Type | Hookup | |
| Minimum Operating Temperature | -55°C | |
| Series | 1855 | |
| Size of Strands | 30AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Grey, White | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 30AWG | ||
Cable Length 1000ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals 2011/65/EU, 2015/863/EU, California Proposition 65, GB/T 26572 2011, MIL W 16878E/1, Regulation (EC 1907/2006), SJ/T 11364 2014 | ||
Cable Type Hookup | ||
Minimum Operating Temperature -55°C | ||
Series 1855 | ||
Size of Strands 30AWG | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- US
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 5.5 lbs. Its electrical properties include a 600 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Suitable for Military application as per MIL-W-16878E/1
Related links
- Alpha Wire 1855 Series Grey 22 AWG 100 ft 1855 WS005
- Alpha Wire 1855/19 Series Grey Hook Up Wire 7 1855/19 SL001
- Alpha Wire 1855 Series Yellow Hook Up Wire 7 1855 YL001
- Alpha Wire 1855 Series White 22 AWG 1000 ft, 1855 WN001
- Alpha Wire 1855 Series Green Hook Up Wire 7 1855 GR001
- Alpha Wire 1855 Series Red Hook Up Wire 7 1855 RD001
- Alpha Wire 1855 Series Orange Hook Up Wire 7 1855 OR001
- Alpha Wire 1855 Series Black Hook Up Wire 7 1855 BK001
