Alpha Wire 892019 Series Purple Hook Up Wire, 20 AWG, 19 x 32 AWG, 32 AWG core strands, 1000 ft, PVC, 892019 VI001

Subtotal (1 reel of 305 metres)*

$589.36

(exc. GST)

$648.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$589.36$1.932

*price indicative

RS Stock No.:
290-854
Mfr. Part No.:
892019 VI001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Purple

American Wire Gauge

20AWG

Core Strands

19 x 32AWG

Cable Length

1000ft

Voltage

300Vrms

Outside Diameter

0.04in

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Standards/Approvals

CSA International, EU Directive 2011/65/EU, EU Directive 2015/863/EU, REACH Regulation (EC 1907/2006), UL

Minimum Operating Temperature

-40°C

Cable Type

Hookup

Jacket Material

PVC

Fire Behaviour

Flame Retardant

Series

892019

Size of Strands

32AWG

Number of Strands

19

Gavin


The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.

RoHS compliant

Tinned copper conductor

PVC insulation

Resistant to oil and solvents

Resistant to chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy