Alpha Wire 422001 Series Brown 0.52 mm² Hook Up Wire, 20 AWG, 1000 ft, PVC, 422001 BR001

Subtotal (1 reel of 305 metres)*

$544.14

(exc. GST)

$598.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$544.14$1.784

*price indicative

RS Stock No.:
290-778
Mfr. Part No.:
422001 BR001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

0.52mm²

Product Type

Hook Up Wire

Jacket Colour

Brown

American Wire Gauge

20AWG

Cable Length

1000ft

Voltage

300V

Maximum Operating Temperature

80°C

Conductor Material

Tinned Copper

Cable Type

Hookup

Jacket Material

PVC

Standards/Approvals

EU 2015/863/EU (RoHS3), EU 2011/65/EU (RoHS2), CSA, CE, UL, REACH (EC 1907/2006)

Minimum Operating Temperature

-10°C

Series

422001

Number of Strands

1

Non Compliant

Gavin


The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -10°C to 80°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.

RoHS compliant

Tinned copper conductor

Semi rigid PVC insulation

Resistant to oil and solvents

Resistant to chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy