Alpha Wire 3070 Series Black Hook Up Wire, 24 AWG, 7/32, 32 AWG core strands, 1000 ft, 3070 BK001

Subtotal (1 reel of 305 metres)*

$203.33

(exc. GST)

$223.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$203.33$0.667

*price indicative

RS Stock No.:
290-741
Mfr. Part No.:
3070 BK001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Black

American Wire Gauge

24AWG

Core Strands

7 x 32AWG

Cable Length

1000ft

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Cable Type

Hookup

Minimum Operating Temperature

-40°C

Standards/Approvals

CE: EU Low Voltage Directive 2014/35/EU, CSA International TEW-105 105C / 600 VRMS AWM I A/B 105C / 600 VRMS FT1, IEC EN 60332-2 Flame Behavior, UL AWM/STYLE 1015 105C / 600 VRMS AWM/STYLE 1230 105C Dry / 60C Wet / 600 VRMS VW-1

Fire Behaviour

Flame Retardant

Series

3070

Size of Strands

32AWG

Number of Strands

7

Rupali


The Alpha Wire Hook Up Wire supports a bend radius of 5 times the cable diameter and a maximum pull tension of 3.5 lbs. Its electrical properties include a 600 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.

RoHS compliance

Resistance to oil and solvents

Resistance to chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy