Alpha Wire 460219 Series Orange Hook Up Wire, 2 AWG, 19 x 0.0591 mm, 59.1 μm core strands, 100 ft, 460219 OR005

Subtotal (1 reel of 30 metres)*

$1,490.03

(exc. GST)

$1,639.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$1,490.03$49.668

*price indicative

RS Stock No.:
290-637
Mfr. Part No.:
460219 OR005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Orange

American Wire Gauge

2AWG

Core Strands

19 x 59.1 μm

Cable Length

100ft

Maximum Operating Temperature

105°C

Conductor Material

Copper

Standards/Approvals

RoHS

Cable Type

Hookup

Minimum Operating Temperature

-40°C

Series

460219

Number of Strands

19

Size of Strands

59.1μm

Non Compliant

Gavin


The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.

RoHS compliant

Bare copper conductor

PVC insulation

Resistant to oil and solvents

Resistant to chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy