Alpha Wire 422807 Series Orange Hook Up Wire, 28 AWG, 7 x 36 AWG, 36 AWG core strands, 1000 ft, PVC, 422807 OR001
- RS Stock No.:
- 290-631
- Mfr. Part No.:
- 422807 OR001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$421.05
(exc. GST)
$463.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $421.05 | $1.38 |
*price indicative
- RS Stock No.:
- 290-631
- Mfr. Part No.:
- 422807 OR001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Orange | |
| American Wire Gauge | 28AWG | |
| Core Strands | 7 x 36AWG | |
| Cable Length | 1000ft | |
| Voltage | 300V | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Hookup | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | UL, CE, CSA, EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3), REACH (EC 1907/2006) | |
| Series | 422807 | |
| Size of Strands | 36AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Orange | ||
American Wire Gauge 28AWG | ||
Core Strands 7 x 36AWG | ||
Cable Length 1000ft | ||
Voltage 300V | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Cable Type Hookup | ||
Jacket Material PVC | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals UL, CE, CSA, EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3), REACH (EC 1907/2006) | ||
Series 422807 | ||
Size of Strands 36AWG | ||
Number of Strands 7 | ||
Gavin
The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -10°C to 80°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.
RoHS compliant
Tinned copper conductor
Semi rigid PVC insulation
Resistant to oil and solvents
Resistant to chemicals
- RS Stock No. 2769698
- Mfr. Part No. 461816 BR005
1 Reel of 30 Metre(s)
$70.41
- RS Stock No. 2773737
- Mfr. Part No. 7054 BK001
1 Reel of 305 Metre(s)
$380.01
- RS Stock No. 2778166
- Mfr. Part No. 5853 BL001
1 Reel of 305 Metre(s)
$722.39
- RS Stock No. 2342245
- Mfr. Part No. 2628 WH005
1 Reel of 100
$502.75
Related links
- Alpha Wire 422807 Series White Hook Up Wire 7 Polyvinyl Chloride, 422807 WH001
- Alpha Wire 422807 Series Grey Hook Up Wire 7 Polyvinyl Chloride, 422807 SL001
- Alpha Wire 422807 Series Orange Hook Up Wire 7 422807 OR005
- Alpha Wire 422807 Series Orange Hook Up Wire 7 422807 OR013
- Alpha Wire 1852 Series Orange Hook Up Wire 7 Polyvinyl Chloride, 1852 OR001
- Alpha Wire 422807 Series Brown Hook Up Wire 7 Polyvinyl Chloride, 422807 BR013
- Alpha Wire 422807 Series Purple Hook Up Wire 7 Polyvinyl Chloride, 422807 VI005
- Alpha Wire 422807 Series Green Hook Up Wire 7 Polyvinyl Chloride, 422807 GR013












