Alpha Wire 3254 Series Yellow Hook Up Wire, 16 AWG, 7/24, 24 AWG core strands, 1000 ft, 3254 YL001
- RS Stock No.:
- 290-603
- Mfr. Part No.:
- 3254 YL001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$969.85
(exc. GST)
$1,066.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $969.85 | $3.18 |
*price indicative
- RS Stock No.:
- 290-603
- Mfr. Part No.:
- 3254 YL001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Yellow | |
| American Wire Gauge | 16AWG | |
| Core Strands | 7 x 24AWG | |
| Cable Length | 1000ft | |
| Voltage | 300V | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | CE, CSA, EU 2011/65, REACH, RoHS, UL | |
| Minimum Operating Temperature | -10°C | |
| Series | 3254 | |
| Size of Strands | 24AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Yellow | ||
American Wire Gauge 16AWG | ||
Core Strands 7 x 24AWG | ||
Cable Length 1000ft | ||
Voltage 300V | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals CE, CSA, EU 2011/65, REACH, RoHS, UL | ||
Minimum Operating Temperature -10°C | ||
Series 3254 | ||
Size of Strands 24AWG | ||
Number of Strands 7 | ||
Non Compliant
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 22.2 lbs. Its electrical properties include a 300 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Related links
- Alpha Wire 3254 Series Grey Hook Up Wire 7 3254 SL001
- Alpha Wire 3254 Series White Hook Up Wire 7 3254 WH001
- Alpha Wire 3254 Series Black Hook Up Wire 7 3254 BK001
- Alpha Wire 3254 Series Brown Hook Up Wire 7 3254 BR001
- Alpha Wire 3254 Series Blue Hook Up Wire 7 Polyvinyl Chloride, 3254 BL001
- Alpha Wire 3254 Series Red Hook Up Wire 7 Polyvinyl Chloride, 3254 RD001
- Alpha Wire 3254 Series Yellow Hook Up Wire 7 Polyvinyl Chloride, 3254 YL005
- Alpha Wire 3254 Series Purple Hook Up Wire 7 Polyvinyl Chloride, 3254 VI001
