Alpha Wire 3055 Series Orange Hook Up Wire, 18 AWG, 16 x 30 AWG, 30 AWG core strands, 5000 ft, PVC, 3055 OR013
- RS Stock No.:
- 290-576
- Mfr. Part No.:
- 3055 OR013
- Brand:
- Alpha Wire
Subtotal (1 reel of 1524 metres)*
$1,845.67
(exc. GST)
$2,030.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,845.67 | $1.211 |
*price indicative
- RS Stock No.:
- 290-576
- Mfr. Part No.:
- 3055 OR013
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Orange | |
| American Wire Gauge | 18AWG | |
| Core Strands | 16 x 30AWG | |
| Cable Length | 5000ft | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | California Proposition 65, CE, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3), IEC, REACH Regulation (EC 1907/2006), UL, CSA | |
| Cable Type | Hookup | |
| Jacket Material | PVC | |
| Series | 3055 | |
| Size of Strands | 30AWG | |
| Number of Strands | 16 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Orange | ||
American Wire Gauge 18AWG | ||
Core Strands 16 x 30AWG | ||
Cable Length 5000ft | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals California Proposition 65, CE, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3), IEC, REACH Regulation (EC 1907/2006), UL, CSA | ||
Cable Type Hookup | ||
Jacket Material PVC | ||
Series 3055 | ||
Size of Strands 30AWG | ||
Number of Strands 16 | ||
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 12.6 lbs. Its electrical properties include a 300 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Related links
- Alpha Wire 421816 Series Orange Hook Up Wire 16 421816 OR013
- Alpha Wire 3055 Series Black Hook Up Wire 16 3055 BK013
- Alpha Wire 3055 Series White Hook Up Wire 16 3055 WH013
- Alpha Wire 3055 Series Blue Hook Up Wire 16 3055 BL013
- Alpha Wire 3055 Series Green 18 AWG 5000 ft, 3055 GY013
- Alpha Wire Premium 3055 Series Orange Hook Up Wire 16 Polyvinyl Chloride, 3055 OR005
- Alpha Wire 3055 Series Pink Hook Up Wire 16 Polyvinyl Chloride, 3055 PK005
- Alpha Wire 3055 Series Grey 18 AWG 1000 ft 3055 WS001
