Alpha Wire 460819 Series Green Hook Up Wire, 8 AWG, 19 x 29.5 μm, 29.5 μm core strands, 1000 ft, PVC, 460819 GR001
- RS Stock No.:
- 290-472
- Mfr. Part No.:
- 460819 GR001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$3,802.77
(exc. GST)
$4,183.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $3,802.77 | $12.468 |
*price indicative
- RS Stock No.:
- 290-472
- Mfr. Part No.:
- 460819 GR001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 8AWG | |
| Core Strands | 19 x 29.5 μm | |
| Cable Length | 1000ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CSA, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3), REACH Regulation (EC 1907/2006), UL | |
| Cable Type | Hookup | |
| Jacket Material | PVC | |
| Series | 460819 | |
| Number of Strands | 19 | |
| Size of Strands | 29.5μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 8AWG | ||
Core Strands 19 x 29.5 μm | ||
Cable Length 1000ft | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CSA, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3), REACH Regulation (EC 1907/2006), UL | ||
Cable Type Hookup | ||
Jacket Material PVC | ||
Series 460819 | ||
Number of Strands 19 | ||
Size of Strands 29.5μm | ||
- COO (Country of Origin):
- US
Gavin
The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.
RoHS compliant
Bare copper conductor
PVC insulation
Resistant to oil and solvents
Resistant to chemicals
Related links
- Alpha Wire 460819 Series Blue Hook Up Wire 19 Polyvinyl Chloride, 460819 BL001
- Alpha Wire 460819 Series Green Hook Up Wire 19 Polyvinyl Chloride, 460819 GR005
- Alpha Wire 460819 Series Yellow Hook Up Wire 19 Polyvinyl Chloride, 460819 YL005
- Alpha Wire 460819 Series Blue Hook Up Wire 19 Polyvinyl Chloride, 460819 BL005
- Alpha Wire 460819 Series Red Hook Up Wire 19 Polyvinyl Chloride, 460819 RD005
- Alpha Wire 460819 Series Brown Hook Up Wire 19 Polyvinyl Chloride, 460819 BR005
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 19 Polyvinyl Chloride, 460819 BK005
- Alpha Wire 460819 Series Black Hook Up Wire 19 460819 BK001
