Alpha Wire 421816 Series White Hook Up Wire, 18 AWG, 16/30, 30 AWG core strands, 5000 ft, 421816 WH013
- RS Stock No.:
- 290-459
- Mfr. Part No.:
- 421816 WH013
- Brand:
- Alpha Wire
Subtotal (1 reel of 1524 metres)*
$2,041.31
(exc. GST)
$2,245.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $2,041.31 | $1.339 |
*price indicative
- RS Stock No.:
- 290-459
- Mfr. Part No.:
- 421816 WH013
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 18AWG | |
| Core Strands | 16 x 30AWG | |
| Cable Length | 5000ft | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Hookup | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | RoHS | |
| Series | 421816 | |
| Size of Strands | 30AWG | |
| Number of Strands | 16 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 18AWG | ||
Core Strands 16 x 30AWG | ||
Cable Length 5000ft | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Cable Type Hookup | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals RoHS | ||
Series 421816 | ||
Size of Strands 30AWG | ||
Number of Strands 16 | ||
Gavin
The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -10°C to 80°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.
RoHS compliant
Tinned copper conductor
Semi rigid PVC insulation
Resistant to oil and solvents
Resistant to chemicals
Related links
- Alpha Wire 421816 Series Green Hook Up Wire 16 421816 GR013
- Alpha Wire 421816 Series Red Hook Up Wire 16 421816 RD013
- Alpha Wire 421816 Series Brown Hook Up Wire 16 421816 BR013
- Alpha Wire 421816 Series Orange Hook Up Wire 16 421816 OR013
- Alpha Wire 461816 Series Grey Hook Up Wire 16 421816 SL013
- Alpha Wire 421816 Series Blue Hook Up Wire 16 Polyvinyl Chloride, 421816 BL013
- Alpha Wire 421816 Series Yellow Hook Up Wire 16 Polyvinyl Chloride, 421816 YL013
- Alpha Wire 421816 Series Purple Hook Up Wire 16 Polyvinyl Chloride, 421816 VI013
