Alpha Wire 421816 Series Orange Hook Up Wire, 18 AWG, 16 x 30 AWG, 30 AWG core strands, 1000 ft, PVC, 421816 OR001

Subtotal (1 reel of 305 metres)*

$1,104.98

(exc. GST)

$1,215.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$1,104.98$3.623

*price indicative

RS Stock No.:
290-454
Mfr. Part No.:
421816 OR001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Orange

American Wire Gauge

18AWG

Core Strands

16 x 30AWG

Cable Length

1000ft

Voltage

300V

Maximum Operating Temperature

80°C

Conductor Material

Tinned Copper

Standards/Approvals

REACH (EC 1907/2006), CE, CSA, EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3), UL

Cable Type

Hookup

Jacket Material

PVC

Minimum Operating Temperature

-10°C

Series

421816

Size of Strands

30AWG

Number of Strands

16

Gavin


The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -10°C to 80°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.

RoHS compliant

Tinned copper conductor

Semi rigid PVC insulation

Resistant to oil and solvents

Resistant to chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy