Alpha Wire 3053 Series Green, Yellow Hook Up Wire, 20 AWG, 10/30, 30 AWG core strands, 1000 ft, 3053 YG001
- RS Stock No.:
- 290-429
- Mfr. Part No.:
- 3053 YG001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$409.47
(exc. GST)
$450.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $409.47 | $1.343 |
*price indicative
- RS Stock No.:
- 290-429
- Mfr. Part No.:
- 3053 YG001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green, Yellow | |
| American Wire Gauge | 20AWG | |
| Core Strands | 10 x 30AWG | |
| Cable Length | 1000ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Hookup | |
| Standards/Approvals | 2011/65/EU(RoHS2), California Proposition 65, EU 2015/863/EU (RoHS3), EU Low Voltage 2014/35/EU, REACH (EC 1907/2006) | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | 3053 | |
| Size of Strands | 30AWG | |
| Number of Strands | 10 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Green, Yellow | ||
American Wire Gauge 20AWG | ||
Core Strands 10 x 30AWG | ||
Cable Length 1000ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type Hookup | ||
Standards/Approvals 2011/65/EU(RoHS2), California Proposition 65, EU 2015/863/EU (RoHS3), EU Low Voltage 2014/35/EU, REACH (EC 1907/2006) | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series 3053 | ||
Size of Strands 30AWG | ||
Number of Strands 10 | ||
- COO (Country of Origin):
- US
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 7.9 lbs. Its electrical properties include a 300 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Related links
- Alpha Wire 3053 Series Green 20 AWG 1000 ft, 3053 WG001
- Alpha Wire 3053 Series Green 0.52 mm² Hook Up Wire 10 3053/1 GR001
- Alpha Wire 3053 Series White 20 AWG 1000 ft, 3053 WO001
- Alpha Wire 3053 Series Yellow 20 AWG 1000 ft, 3053 WY001
- Alpha Wire 3053 Series Blue 20 AWG 1000 ft, 3053 WU001
- Alpha Wire 3053 Series Violet 20 AWG 1000 ft, 3053 WV001
- Alpha Wire 3053 Series Black 20 AWG 1000 ft, 3053 WB001
- Alpha Wire 3053 Series Purple 0.52 mm² Hook Up Wire 10 3053/1 VI001
