Alpha Wire 3051 Series Blue, White Hook Up Wire, 22 AWG, 7/30, 30 AWG core strands, 100 ft, 3051 WU005
- RS Stock No.:
- 290-421
- Mfr. Part No.:
- 3051 WU005
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 4 more to save 8%
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$77.35
(exc. GST)
$85.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 3 | $77.35 | $2.578 | - |
| 4 + | $71.16 | $2.372 | 8% |
*price indicative
- RS Stock No.:
- 290-421
- Mfr. Part No.:
- 3051 WU005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue, White | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 30AWG | |
| Cable Length | 100ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Hookup | |
| Standards/Approvals | AWM/STYL1007, AWM/STYL1569, CSA International TR-64, EU 2011/65/EU(RoHS2), EU 2014/35/EU, EU 2015/863/EU (RoHS3), IEC EN 60332-2, REACH (EC 1907/2006) | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | 3051 | |
| Size of Strands | 30AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue, White | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 30AWG | ||
Cable Length 100ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type Hookup | ||
Standards/Approvals AWM/STYL1007, AWM/STYL1569, CSA International TR-64, EU 2011/65/EU(RoHS2), EU 2014/35/EU, EU 2015/863/EU (RoHS3), IEC EN 60332-2, REACH (EC 1907/2006) | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series 3051 | ||
Size of Strands 30AWG | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- MX
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 5.5 lbs. Its electrical properties include a 300 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
- RS Stock No. 2769698
- Mfr. Part No. 461816 BR005
1 Reel of 30 Metre(s)
$70.41
- RS Stock No. 2773737
- Mfr. Part No. 7054 BK001
1 Reel of 305 Metre(s)
$380.01
- RS Stock No. 2342144
- Mfr. Part No. 2618 BK005
1 Reel of 100
$834.83
- RS Stock No. 2342245
- Mfr. Part No. 2628 WH005
1 Reel of 100
$502.75
Related links
- Alpha Wire 3051 Series Orange 22 AWG 100 ft, 3051 WO005
- Alpha Wire 3051 Series Red 22 AWG 100 ft, 3051 WR005
- Alpha Wire 3051 Series White 22 AWG 100 ft, 3051 WV005
- Alpha Wire 3051 Series Green 22 AWG 100 ft, 3051 WG005
- Alpha Wire 3051 Series Black 22 AWG 100 ft, 3051 WB005
- Alpha Wire 3051 Series White 22 AWG 100 ft, 3051 WY005
- Alpha Wire 3051 Series Blue 22 AWG 1000 ft 3051 WU001
- Alpha Wire 3051 Series Pink 0.35 mm� Hook Up Wire 19 3051 PK005












