Alpha Wire 3051 Series White, Grey Hook Up Wire, 22 AWG, 7/30, 30 AWG core strands, 1000 ft, 3051 WS001
- RS Stock No.:
- 290-419
- Mfr. Part No.:
- 3051 WS001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$387.21
(exc. GST)
$425.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $387.21 | $1.27 |
*price indicative
- RS Stock No.:
- 290-419
- Mfr. Part No.:
- 3051 WS001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White, Grey | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 30AWG | |
| Cable Length | 1000ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Hookup | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL AWM/STYLE 1007 80C / 300 VRMS AWM/STYLE 1569 105C / 300 VRMS VW-1 CSA International TR-64 90C FT1 IEC EN 60332-2 Flame Behavior CE: EU Low Voltage Directive 2014/35/EU | |
| Fire Behaviour | Flame Retardant | |
| Series | 3051 | |
| Number of Strands | 7 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White, Grey | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 30AWG | ||
Cable Length 1000ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type Hookup | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL AWM/STYLE 1007 80C / 300 VRMS AWM/STYLE 1569 105C / 300 VRMS VW-1 CSA International TR-64 90C FT1 IEC EN 60332-2 Flame Behavior CE: EU Low Voltage Directive 2014/35/EU | ||
Fire Behaviour Flame Retardant | ||
Series 3051 | ||
Number of Strands 7 | ||
Size of Strands 30AWG | ||
- COO (Country of Origin):
- US
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 5.5 lbs. Its electrical properties include a 300 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Related links
- Alpha Wire 3051 Series White 22 AWG 1000 ft, 3051 WO001
- Alpha Wire 3051 Series White 22 AWG 1000 ft, 3051 WB001
- Alpha Wire 3051 Series White 22 AWG 1000 ft, 3051 WY001
- Alpha Wire 3051 Series Violet 22 AWG 1000 ft, 3051 WV001
- Alpha Wire 3051 Series White 22 AWG 1000 ft, 3051 WG001
- Alpha Wire 3051 Series Green 22 AWG 1000 ft, 3051 YG001
- Alpha Wire 3051 Series White 22 AWG 1000 ft 3051 WN001
- Alpha Wire 3051 Series Blue 22 AWG 1000 ft 3051 WU001
