Alpha Wire 786133 Series Black Hook Up Wire, 6 AWG, 133/27, 27 AWG core strands, 100 ft, 786133 BK005

Subtotal (1 reel of 30 metres)*

$2,357.39

(exc. GST)

$2,593.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$2,357.39$78.58

*price indicative

RS Stock No.:
290-397
Mfr. Part No.:
786133 BK005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Black

American Wire Gauge

6AWG

Core Strands

133 x 27AWG

Cable Length

100ft

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Minimum Operating Temperature

-40°C

Standards/Approvals

REACH (EC 1907/2006), California Proposition 65, EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3)

Cable Type

Hookup

Series

786133

Size of Strands

27AWG

Number of Strands

133

COO (Country of Origin):
US

Gavin


The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 5 times of the cable diameter.

RoHS compliant

Tinned copper conductor

PVC insulation

Resistant to oil and solvents

Resistant to chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy