Alpha Wire 1855 Series White, Yellow Hook Up Wire, 22 AWG, 7 x 30 AWG, 30 AWG core strands, 100 ft, PVC, 1855 WY005
- RS Stock No.:
- 290-325
- Mfr. Part No.:
- 1855 WY005
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 4 more to save $29.60
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$92.34
(exc. GST)
$101.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 3 | $92.34 | $3.078 | - |
| 4 + | $84.94 | $2.831 | $29.60 |
*price indicative
- RS Stock No.:
- 290-325
- Mfr. Part No.:
- 1855 WY005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White, Yellow | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 30AWG | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -55°C | |
| Jacket Material | PVC | |
| Cable Type | Hookup | |
| Standards/Approvals | California Proposition 65, EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3), REACH (EC 1907/2006) | |
| Series | 1855 | |
| Size of Strands | 30AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White, Yellow | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 30AWG | ||
Cable Length 100ft | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -55°C | ||
Jacket Material PVC | ||
Cable Type Hookup | ||
Standards/Approvals California Proposition 65, EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3), REACH (EC 1907/2006) | ||
Series 1855 | ||
Size of Strands 30AWG | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- MX
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 5.5 lbs. Its electrical properties include a 600 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Suitable for Military application as per MIL-W-16878E/1
Related links
- Alpha Wire 1855 Series White 22 AWG 100 ft 1855 WR005
- Alpha Wire 1855 Series White 22 AWG 100 ft 1855 WB005
- Alpha Wire 1855/19 Series White 22 AWG 100 ft, 1855/19 WY005
- Alpha Wire 1855 Series Brown 22 AWG 100 ft 1855 WN005
- Alpha Wire 1855 Series Grey 22 AWG 100 ft 1855 WS005
- Alpha Wire 1855 Series White 22 AWG 1000 ft 1855 WY001
- Alpha Wire 1855 Series White Hook Up Wire 7 Polyvinyl Chloride, 1855 WH001
- Alpha Wire 1855 Series Green 22 AWG 100 ft 1855 WG005
