Alpha Wire 784133 Series Green Hook Up Wire, 4 AWG, 133 x 25 AWG, 25 AWG core strands, 1000 ft, PVC, 784133 GR001

Subtotal (1 reel of 305 metres)*

$10,253.03

(exc. GST)

$11,278.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$10,253.03$33.616

*price indicative

RS Stock No.:
290-229
Mfr. Part No.:
784133 GR001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Green

American Wire Gauge

4AWG

Core Strands

133 x 25AWG

Cable Length

1000ft

Voltage

600V

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Jacket Material

PVC

Standards/Approvals

2011/65/EU (RoHS2), CE, CSA, EU 2015/863/EU (RoHS3), REACH (EC 1907/2006), UL, California Proposition 65

Minimum Operating Temperature

-40°C

Cable Type

Hookup

Series

784133

Number of Strands

133

Size of Strands

25AWG

COO (Country of Origin):
US

Gavin


The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 5 times of the cable diameter.

RoHS compliant

Tinned copper conductor

PVC insulation

Resistant to oil and solvents

Resistant to chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy