Alpha Wire 782665 Series White Hook Up Wire, 2 AWG, 665/30, 30 AWG core strands, 1000 ft, Polyvinyl Chloride, 782665
- RS Stock No.:
- 290-226
- Mfr. Part No.:
- 782665 WH001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$26,350.72
(exc. GST)
$28,985.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $26,350.72 | $86.396 |
*price indicative
- RS Stock No.:
- 290-226
- Mfr. Part No.:
- 782665 WH001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 2AWG | |
| Core Strands | 665 x 30AWG | |
| Cable Length | 1000ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | UL, REACH (EC 1907/2006), EU 2015/863/EU (RoHS3), CSA, CE, California Proposition 65, 2011/65/EU (RoHS2) | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Hookup | |
| Series | 782665 | |
| Number of Strands | 665 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 2AWG | ||
Core Strands 665 x 30AWG | ||
Cable Length 1000ft | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals UL, REACH (EC 1907/2006), EU 2015/863/EU (RoHS3), CSA, CE, California Proposition 65, 2011/65/EU (RoHS2) | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -40°C | ||
Cable Type Hookup | ||
Series 782665 | ||
Number of Strands 665 | ||
Size of Strands 30AWG | ||
- COO (Country of Origin):
- US
Gavin
The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 5 times of the cable diameter.
RoHS compliant
Tinned copper conductor
PVC insulation
Resistant to oil and solvents
Resistant to chemicals
Related links
- Alpha Wire 782665 Series Black Hook Up Wire 665 Polyvinyl Chloride, 782665 BK001
- Alpha Wire 782665 Series Red Hook Up Wire 665 Polyvinyl Chloride, 782665 RD001
- Alpha Wire 782665 Series Green Hook Up Wire 665 Polyvinyl Chloride, 782665 GR001
- Alpha Wire 782665 Series Blue Hook Up Wire 665 782665 BL001
- Alpha Wire 782665 Series Green Hook Up Wire 665 Polyvinyl Chloride, 782665 GR005
- Alpha Wire 460219 Series Brown Hook Up Wire 19 Polyvinyl Chloride, 460219 BR001
- Alpha Wire 782133 Series Black Hook Up Wire 133 Polyvinyl Chloride, 782133 BK001
- Alpha Wire 892219 Series White Hook Up Wire 19 Polyvinyl Chloride, 892219 WH001
