Alpha Wire 422607 Series Purple Hook Up Wire, 28 AWG, 7/34, 34 AWG core strands, 100 ft, 422607 VI005

Get a bulk buy discount

Add 4 more to save 7%

View bulk pricing options

Subtotal (1 reel of 30 metres)*

$92.27

(exc. GST)

$101.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 3$92.27$3.076-
4 +$84.89$2.837%

*price indicative

RS Stock No.:
290-154
Mfr. Part No.:
422607 VI005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Purple

American Wire Gauge

28AWG

Core Strands

7 x 34AWG

Cable Length

100ft

Maximum Operating Temperature

80°C

Conductor Material

Tinned Copper

Standards/Approvals

UL AWM/STYLE 1061 80C / 300 VRMS VW-1, CSA International AWM I A/B 80C / 300 VRMS FT1, CE: EU Low Voltage Directive 2014/35/EU

Cable Type

Hookup

Minimum Operating Temperature

-10°C

Series

422607

Number of Strands

7

Size of Strands

34AWG

Gavin


The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -10°C to 80°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.

RoHS compliant

Tinned copper conductor

Semi rigid PVC insulation

Resistant to oil and solvents

Resistant to chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy