Alpha Wire 891000 Series Blue Hook Up Wire, 10 AWG, 105/30, 30 AWG core strands, 1000 ft, 891000 BL001
- RS Stock No.:
- 290-144
- Mfr. Part No.:
- 891000 BL001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$4,552.20
(exc. GST)
$5,007.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $4,552.20 | $14.925 |
*price indicative
- RS Stock No.:
- 290-144
- Mfr. Part No.:
- 891000 BL001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 10AWG | |
| Core Strands | 105 x 30AWG | |
| Cable Length | 1000ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Hookup | |
| Standards/Approvals | EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3) | |
| Series | 891000 | |
| Size of Strands | 30AWG | |
| Number of Strands | 105 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 10AWG | ||
Core Strands 105 x 30AWG | ||
Cable Length 1000ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Cable Type Hookup | ||
Standards/Approvals EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3) | ||
Series 891000 | ||
Size of Strands 30AWG | ||
Number of Strands 105 | ||
Gavin
The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.
RoHS compliant
Tinned copper conductor
PVC insulation
Resistant to oil and solvents
Resistant to chemicals
Related links
- Alpha Wire 891000 Series Orange Hook Up Wire 105 891000 OR001
- Alpha Wire 891000 Series Black Hook Up Wire 105 891000 BK001
- Alpha Wire 891000 Series Brown Hook Up Wire 105 891000 BR001
- Alpha Wire 891000 Series Yellow Hook Up Wire 105 Polyvinyl Chloride, 891000 YL001
- Alpha Wire 891000 Series Purple Hook Up Wire 105 Polyvinyl Chloride, 891000 VI001
- Alpha Wire 891000 Series Red Hook Up Wire 105 Polyvinyl Chloride, 891000 RD001
- Alpha Wire 891000 Series Green Hook Up Wire 105 Polyvinyl Chloride, 891000 GR001
- Alpha Wire 891000 Series Blue Hook Up Wire 105 891000 BL002
