Alpha Wire 422807 Series Blue Hook Up Wire, 28 AWG, 7 x 36 AWG, 36 AWG core strands, 100 ft, PVC, 422807 BL005

Get a bulk buy discount

Add 4 more to save 7%

View bulk pricing options

Subtotal (1 reel of 30 metres)*

$53.14

(exc. GST)

$58.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 3$53.14$1.771-
4 +$48.92$1.6317%

*price indicative

RS Stock No.:
290-113
Mfr. Part No.:
422807 BL005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Blue

American Wire Gauge

28AWG

Core Strands

7 x 36AWG

Cable Length

100ft

Voltage

300V

Maximum Operating Temperature

80°C

Conductor Material

Tinned Copper

Standards/Approvals

CE, CSA, EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3), REACH (EC 1907/2006), UL

Minimum Operating Temperature

-10°C

Jacket Material

PVC

Cable Type

Hookup

Series

422807

Number of Strands

7

Size of Strands

36AWG

Non Compliant

Gavin


The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -10°C to 80°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.

RoHS compliant

Tinned copper conductor

Semi rigid PVC insulation

Resistant to oil and solvents

Resistant to chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy