Alpha Wire 3071 Series Purple Hook Up Wire, 22 AWG, 7/30, 30 AWG core strands, 100 ft, Polyvinyl Chloride, 3071 VI005
- RS Stock No.:
- 290-055
- Mfr. Part No.:
- 3071 VI005
- Brand:
- Alpha Wire
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$37.86
(exc. GST)
$41.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 2 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 3 | $37.86 | $1.262 |
| 4 + | $34.84 | $1.161 |
*price indicative
- RS Stock No.:
- 290-055
- Mfr. Part No.:
- 3071 VI005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Purple | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 30AWG | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Hookup | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CSA, UL | |
| Minimum Operating Temperature | -40°C | |
| Series | 3071 | |
| Size of Strands | 30AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Purple | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 30AWG | ||
Cable Length 100ft | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type Hookup | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CSA, UL | ||
Minimum Operating Temperature -40°C | ||
Series 3071 | ||
Size of Strands 30AWG | ||
Number of Strands 7 | ||
Belden 3071 Series Hook Up Wire, 0.35mm² Cross Sectional Area, 22 AWG American Wire Gauge - 3071 VI005
This hook up wire is a versatile round wire cable designed for various electronic applications. With a cross-sectional area of 0.35mm² and a conductor size of 22 AWG, it provides excellent conductivity and flexibility. The cable features durable PVC insulation in a striking purple colour, making it suitable for identification and organisation in wiring projects. Spanning a length of 100 ft, this wire meets multiple industry standards, including UL and CSA.
Features & Benefits
• Utilises tinned copper wire for superior corrosion resistance
• PVC insulated wire designed for durability and flexibility
• Exhibits a voltage rating of 600V, suitable for diverse applications
• Maintains performance across temperatures from -40°C to +105°C
• Complies with UL1015 standards for safety and reliability
• Maximum operational bend radius of five times the cable diameter
Applications
• Suitable for automation systems requiring reliable connections
• Ideal for wiring in electronic devices and appliances
• Often used in industrial machinery for effective power distribution
• Effective for use in mechanical and electrical installations
What temperature range is suitable for its operation?
It operates effectively in temperatures ranging from -40°C to +105°C, ensuring versatility in various environments.
Can this wire be used in outdoor applications?
While the wire is robust, it is advisable to consider environmental exposure, as prolonged outdoor use may require additional protective measures.
How does the insulation affect the cable's performance?
The PVC insulation enhances durability and flexibility, preventing damage during installations while ensuring reliable electrical performance.
What benefits does using tinned copper wire provide?
Tinned copper wire enhances resistance to oxidation and corrosion, thereby increasing longevity and maintaining effective conductivity over time.
Is this wire compliant with industry standards?
Yes, it adheres to UL and CSA standards, ensuring safety and compliance in electrical connections.
Related links
- Alpha Wire 3071 Series Orange Hook Up Wire 7 Polyvinyl Chloride, 3071 OR005
- Alpha Wire 3071 Series Brown Hook Up Wire 7 Polyvinyl Chloride, 3071 BR005
- Alpha Wire 3071 Series Yellow Hook Up Wire 7 Polyvinyl Chloride, 3071 YL001
- Alpha Wire 3071 Series Green Hook Up Wire 7 Polyvinyl Chloride, 3071 GR001
- Alpha Wire 3071 Series Black Hook Up Wire 7 Polyvinyl Chloride, 3071 BK001
- Alpha Wire 3071 Series Purple Hook Up Wire 7 3071 VI001
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 7 Polyvinyl Chloride, 3071 YL005
- Alpha Wire Hookup Wire PVC Series Green Hook Up Wire 7 Polyvinyl Chloride, 3071 GR005
