Alpha Wire 541626 Series Yellow Hook Up Wire, 16 AWG, 26 x 30 AWG, 30 AWG core strands, 500 ft, PVC, 541626 YL002
- RS Stock No.:
- 290-025
- Mfr. Part No.:
- 541626 YL002
- Brand:
- Alpha Wire
Subtotal (1 reel of 153 metres)*
$341.50
(exc. GST)
$375.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $341.50 | $2.232 |
*price indicative
- RS Stock No.:
- 290-025
- Mfr. Part No.:
- 541626 YL002
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Yellow | |
| American Wire Gauge | 16AWG | |
| Core Strands | 26 x 30AWG | |
| Cable Length | 500ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Copper | |
| Cable Type | Hookup | |
| Jacket Material | PVC | |
| Standards/Approvals | REACH Regulation (EC 1907/2006), California Proposition 65, Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3), UL | |
| Minimum Operating Temperature | -40°C | |
| Series | 541626 | |
| Number of Strands | 26 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Yellow | ||
American Wire Gauge 16AWG | ||
Core Strands 26 x 30AWG | ||
Cable Length 500ft | ||
Voltage 600V | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Copper | ||
Cable Type Hookup | ||
Jacket Material PVC | ||
Standards/Approvals REACH Regulation (EC 1907/2006), California Proposition 65, Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3), UL | ||
Minimum Operating Temperature -40°C | ||
Series 541626 | ||
Number of Strands 26 | ||
Size of Strands 30AWG | ||
Gavin
The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 90°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.
RoHS compliant
Bare copper conductor
Resistant to oil and solvents
Resistant to chemicals
Related links
- Alpha Wire 541626 Series Green Hook Up Wire 26 Polyvinyl Chloride, 541626 GR002
- Alpha Wire 541626 Series Black Hook Up Wire 26 Polyvinyl Chloride, 541626 BK002
- Alpha Wire 541626 Series White Hook Up Wire 26 Polyvinyl Chloride, 541626 WH002
- Alpha Wire 541626 Series Yellow Hook Up Wire 26 Polyvinyl Chloride, 541626 YL001
- Alpha Wire 541626 Series Red Hook Up Wire 26 Polyvinyl Chloride, 541626 RD005
- Alpha Wire 541626 Series White Hook Up Wire 26 Polyvinyl Chloride, 541626 WH001
- Alpha Wire 541626 Series White Hook Up Wire 26 Polyvinyl Chloride, 541626 WH005
- Alpha Wire 461626 Series Yellow Hook Up Wire 26 Polyvinyl Chloride, 461626 YL002
