Alpha Wire 541419 Series Green Hook Up Wire, 14 AWG, 19 x 0.0147 mm, 14.7 μm core strands, 100 ft, 541419 GR005
- RS Stock No.:
- 290-019
- Mfr. Part No.:
- 541419 GR005
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 4 more to save $38.28
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$119.60
(exc. GST)
$131.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 3 | $119.60 | $3.987 | - |
| 4 + | $110.03 | $3.668 | $38.28 |
*price indicative
- RS Stock No.:
- 290-019
- Mfr. Part No.:
- 541419 GR005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 14AWG | |
| Core Strands | 19 x 14.7 μm | |
| Cable Length | 100ft | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Copper | |
| Standards/Approvals | California Proposition 65, EU Directive 2011/65/EU, EU Directive 2015/863/EU, REACH Regulation (EC 1907/2006) | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Hookup | |
| Series | 541419 | |
| Number of Strands | 19 | |
| Size of Strands | 14.7μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 14AWG | ||
Core Strands 19 x 14.7 μm | ||
Cable Length 100ft | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Copper | ||
Standards/Approvals California Proposition 65, EU Directive 2011/65/EU, EU Directive 2015/863/EU, REACH Regulation (EC 1907/2006) | ||
Minimum Operating Temperature -40°C | ||
Cable Type Hookup | ||
Series 541419 | ||
Number of Strands 19 | ||
Size of Strands 14.7μm | ||
Gavin
The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 90°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.
RoHS compliant
Bare copper conductor
Resistant to oil and solvents
Resistant to chemicals
Related links
- Alpha Wire 541419 Series White Hook Up Wire 19 541419 WH005
- Alpha Wire 541419 Series Green Hook Up Wire 19 541419 GR001
- Alpha Wire 541419 Series Green Hook Up Wire 19 541419 GR002
- Alpha Wire 541419 Series Red Hook Up Wire 19 541419 RD001
- Alpha Wire 541419 Series Red Hook Up Wire 19 541419 RD002
- Alpha Wire 541419 Series White Hook Up Wire 19 541419 WH001
- Alpha Wire 541419 Series White Hook Up Wire 19 541419 WH002
- Alpha Wire 541419 Series Black Hook Up Wire 19 Polyvinyl Chloride, 541419 BK001
