Alpha Wire 1850 Series Red Hook Up Wire, 32 AWG, 7/40, 40 AWG core strands, 1000 ft, Polyvinyl Chloride, 1850 RD001
- RS Stock No.:
- 289-810
- Mfr. Part No.:
- 1850 RD001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$327.78
(exc. GST)
$360.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $327.78 | $1.075 |
*price indicative
- RS Stock No.:
- 289-810
- Mfr. Part No.:
- 1850 RD001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 32AWG | |
| Core Strands | 7 x 40AWG | |
| Cable Length | 1000ft | |
| Outside Diameter | 0.029in | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | RoHS | |
| Cable Type | Hookup | |
| Series | 1850 | |
| Size of Strands | 40AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 32AWG | ||
Core Strands 7 x 40AWG | ||
Cable Length 1000ft | ||
Outside Diameter 0.029in | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals RoHS | ||
Cable Type Hookup | ||
Series 1850 | ||
Size of Strands 40AWG | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- US
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 0.53 lbs. Its electrical properties include a 600 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Suitable for Military application as per MIL-W-16878E/1
Related links
- Alpha Wire 1850 Series Black Hook Up Wire 7 Polyvinyl Chloride, 1850 BK001
- Alpha Wire 1850 Series Blue Hook Up Wire 7 Polyvinyl Chloride, 1850 BL001
- Alpha Wire 1850 Series Green Hook Up Wire 7 1850 GR001
- Alpha Wire 1850 Series Yellow Hook Up Wire 7 1850 YL001
- Alpha Wire 1850 Series White Hook Up Wire 7 1850 WH001
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 7 Polyvinyl Chloride, 1850 BK005
- Alpha Wire Hookup Wire PVC Series White Hook Up Wire 7 Polyvinyl Chloride, 1850 WH005
- Alpha Wire Hookup Wire PVC Series Blue Hook Up Wire 7 Polyvinyl Chloride, 1850 BL005
