Alpha Wire 1563 Series Grey 0.52 mm² Hook Up Wire, 20 AWG, 100 ft, 1563 SL005
- RS Stock No.:
- 289-791
- Mfr. Part No.:
- 1563 SL005
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 4 more to save 8%
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$65.95
(exc. GST)
$72.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 3 | $65.95 | $2.198 | - |
| 4 + | $60.65 | $2.022 | 8% |
*price indicative
- RS Stock No.:
- 289-791
- Mfr. Part No.:
- 1563 SL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.52 mm² | |
| Jacket Colour | Grey | |
| American Wire Gauge | 20AWG | |
| Cable Length | 100ft | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | MIL-W-76B TYPE MW | |
| Cable Type | Hookup | |
| Series | 1563 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.52 mm² | ||
Jacket Colour Grey | ||
American Wire Gauge 20AWG | ||
Cable Length 100ft | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals MIL-W-76B TYPE MW | ||
Cable Type Hookup | ||
Series 1563 | ||
- COO (Country of Origin):
- US
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 8 lbs. Its electrical properties include a 1000 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Suitable for Military application as per MIL-W-76B TYPE MW
Related links
- Alpha Wire 1563 Series Blue 0.52 mm² Hook Up Wire Solid 1563 BL001
- Alpha Wire 1563 Series Purple 0.52 mm² Hook Up Wire 100 ft 1563 VI005
- Alpha Wire 1565 Series Grey 0.82 mm² Hook Up Wire Solid 1565 SL005
- Alpha Wire 1563 Series Black 0.52 mm² Hook Up Wire 1000 ft 1563 BK001
- Alpha Wire 1563 Series Brown 0.52 mm² Hook Up Wire 100 ft 1563 BR005
- Alpha Wire 1565 Series Blue 0.82 mm² Hook Up Wire Solid 1565 BL005
- Alpha Wire 1561/24 Series White 0.2 mm² Hook Up Wire Solid 1561/24 WH005
- Alpha Wire 1561/24 Series Blue 0.2 mm² Hook Up Wire Solid 1561/24 BL005
