Alpha Wire 1561/24 Series Yellow 0.2 mm² Hook Up Wire, 24 AWG, 100 ft, PVC, 1561/24 YL005

Get a bulk buy discount

Add 4 more to save 7%

View bulk pricing options

Subtotal (1 reel of 30 metres)*

$68.08

(exc. GST)

$74.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 3$68.08$2.269-
4 +$62.65$2.0887%

*price indicative

RS Stock No.:
289-788
Mfr. Part No.:
1561/24 YL005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Cross Sectional Area

0.2mm²

Jacket Colour

Yellow

American Wire Gauge

24AWG

Cable Length

100ft

Outside Diameter

0.052in

Voltage

1000Vrms

Maximum Operating Temperature

80°C

Conductor Material

Tinned Copper

Cable Type

Hookup

Jacket Material

PVC

Minimum Operating Temperature

-40°C

Standards/Approvals

MIL-W-76B TYPE MW

Series

1561/24

COO (Country of Origin):
US

Rupali


The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 3.2 lbs. Its electrical properties include a 1000 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.

RoHS compliance

Resistance to oil and solvents

Resistance to chemicals

Suitable for Military application as per MIL-W-76B TYPE MW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy