Alpha Wire 782607 Series Orange Hook Up Wire, 26 AWG, 7 x 43 AWG, 43 AWG core strands, 1000 ft, PVC, 782607 OR001
- RS Stock No.:
- 289-744
- Mfr. Part No.:
- 782607 OR001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$225.23
(exc. GST)
$247.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $225.23 | $0.738 |
*price indicative
- RS Stock No.:
- 289-744
- Mfr. Part No.:
- 782607 OR001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Orange | |
| American Wire Gauge | 26AWG | |
| Core Strands | 7 x 43AWG | |
| Cable Length | 1000ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | EU 2015/863/EU (RoHS3), REACH (EC 1907/2006), UL, 2011/65/EU (RoHS2), California Proposition 65, CE, CSA | |
| Cable Type | Hookup | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Series | 782607 | |
| Number of Strands | 7 | |
| Size of Strands | 43AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Orange | ||
American Wire Gauge 26AWG | ||
Core Strands 7 x 43AWG | ||
Cable Length 1000ft | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals EU 2015/863/EU (RoHS3), REACH (EC 1907/2006), UL, 2011/65/EU (RoHS2), California Proposition 65, CE, CSA | ||
Cable Type Hookup | ||
Jacket Material PVC | ||
Minimum Operating Temperature -40°C | ||
Series 782607 | ||
Number of Strands 7 | ||
Size of Strands 43AWG | ||
Gavin
The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 5 times of the cable diameter.
RoHS compliant
Tinned copper conductor
PVC insulation
Resistant to oil and solvents
Resistant to chemicals
Related links
- Alpha Wire 782607 Series Grey 0.14 mm² Hook Up Wire 7 Polyvinyl Chloride, 782607 SL001
- Alpha Wire 782607 Series Blue Hook Up Wire 7 Polyvinyl Chloride, 782607 BL001
- Alpha Wire 782607 Series Brown 0.14 mm² Hook Up Wire 7 Polyvinyl Chloride, 782607 BR001
- Alpha Wire 782607 Series Black Hook Up Wire 7 782607 BK001
- Alpha Wire 782607 Series Red Hook Up Wire 7 782607 RD001
- Alpha Wire 782607 Series White Hook Up Wire 7 782607 WH001
- Alpha Wire 782607 Series Purple Hook Up Wire 7 782607 VI001
- Alpha Wire 782607 Series Green Hook Up Wire 7 782607 GR001
