Alpha Wire 461626 Series Green Hook Up Wire, 16 AWG, 26 x 30 AWG, 30 AWG core strands, 100 ft, PVC, 461626 GR005
- RS Stock No.:
- 289-718
- Mfr. Part No.:
- 461626 GR005
- Brand:
- Alpha Wire
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$89.60
(exc. GST)
$98.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 3 | $89.60 | $2.987 |
| 4 + | $82.43 | $2.748 |
*price indicative
- RS Stock No.:
- 289-718
- Mfr. Part No.:
- 461626 GR005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 16AWG | |
| Core Strands | 26 x 30AWG | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Standards/Approvals | EU Directive 2015/863/EU (RoHS3), REACH Regulation (EC 1907/2006), UL, CSA, EU Directive 2011/65/EU(RoHS2) | |
| Cable Type | Hookup | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Series | 461626 | |
| Number of Strands | 26 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 16AWG | ||
Core Strands 26 x 30AWG | ||
Cable Length 100ft | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Standards/Approvals EU Directive 2015/863/EU (RoHS3), REACH Regulation (EC 1907/2006), UL, CSA, EU Directive 2011/65/EU(RoHS2) | ||
Cable Type Hookup | ||
Jacket Material PVC | ||
Minimum Operating Temperature -40°C | ||
Series 461626 | ||
Number of Strands 26 | ||
Size of Strands 30AWG | ||
Gavin
The Alpha Wire Hook Up Wire is versatile and can be used in a variety of environments, from simple control cabinets in protected areas to more specialized applications such as machine tools on the factory floor, high-temperature ovens, or off-road construction equipment. They are designed to operate within a temperature range of -40°C to 105°C, making them suitable for both standard and challenging conditions. It has a bend radius more than 10 times of the cable diameter.
RoHS compliant
Bare copper conductor
PVC insulation
Resistant to oil and solvents
Resistant to chemicals
Related links
- Alpha Wire 461626 Series Purple Hook Up Wire 26 Polyvinyl Chloride, 461626 VI005
- Alpha Wire 461626 Series Grey Hook Up Wire 26 Polyvinyl Chloride, 461626 SL005
- Alpha Wire 461626 Series Yellow Hook Up Wire 26 Polyvinyl Chloride, 461626 YL002
- Alpha Wire 461626 Series Orange Hook Up Wire 26 Polyvinyl Chloride, 461626 OR002
- Alpha Wire 461626 Series Black Hook Up Wire 26 Polyvinyl Chloride, 461626 BK002
- Alpha Wire 461626 Series Brown Hook Up Wire 26 Polyvinyl Chloride, 461626 BR002
- Alpha Wire 461626 Series Blue Hook Up Wire 26 Polyvinyl Chloride, 461626 BL001
- Alpha Wire 461626 Series Black Hook Up Wire 26 Polyvinyl Chloride, 461626 BK001
