Alpha Wire 1651 Series White Hook Up Wire, 12 AWG, 65/30, 30 AWG core strands, 1000 ft, Polyvinyl Chloride, 1651 WH001
- RS Stock No.:
- 289-716
- Mfr. Part No.:
- 1651 WH001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$4,469.87
(exc. GST)
$4,916.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $4,469.87 | $14.655 |
*price indicative
- RS Stock No.:
- 289-716
- Mfr. Part No.:
- 1651 WH001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 12AWG | |
| Core Strands | 65 x 30AWG | |
| Cable Length | 1000ft | |
| Outside Diameter | 0.183in | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | RoHS | |
| Cable Type | Hookup | |
| Jacket Material | Polyvinyl Chloride | |
| Series | 1651 | |
| Size of Strands | 30AWG | |
| Number of Strands | 65 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 12AWG | ||
Core Strands 65 x 30AWG | ||
Cable Length 1000ft | ||
Outside Diameter 0.183in | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals RoHS | ||
Cable Type Hookup | ||
Jacket Material Polyvinyl Chloride | ||
Series 1651 | ||
Size of Strands 30AWG | ||
Number of Strands 65 | ||
- COO (Country of Origin):
- US
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 51 lbs. Its electrical properties include a 600 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Suitable for Military application as per MIL-W-76B TYPE MW
Related links
- Alpha Wire 1651 Series Black Hook Up Wire 65 Polyvinyl Chloride, 1651 BK001
- Alpha Wire 1651 Series White Hook Up Wire 65 Polyvinyl Chloride, 1651 WH005
- Alpha Wire 1651 Series Red Hook Up Wire 65 Polyvinyl Chloride, 1651 RD001
- Alpha Wire 1651 Series Black Hook Up Wire 65 Polyvinyl Chloride, 1651 BK005
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 65 Polyvinyl Chloride, 1651 RD005
- Alpha Wire 3080 Series Grey Hook Up Wire 65 Polyvinyl Chloride, 3080 SL001
- Alpha Wire 891265 Series Black Hook Up Wire 65 Polyvinyl Chloride, 891265 BK001
- Alpha Wire 461265 Series Yellow Hook Up Wire 65 Polyvinyl Chloride, 461265 YL001
