Alpha Wire 3053 Series White, Red Hook Up Wire, 20 AWG, 10/30, 30 AWG core strands, 100 ft, 3053 WR005
- RS Stock No.:
- 289-649
- Mfr. Part No.:
- 3053 WR005
- Brand:
- Alpha Wire
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$86.64
(exc. GST)
$95.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 3 | $86.64 | $2.888 |
| 4 + | $79.72 | $2.657 |
*price indicative
- RS Stock No.:
- 289-649
- Mfr. Part No.:
- 3053 WR005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White, Red | |
| American Wire Gauge | 20AWG | |
| Core Strands | 10 x 30AWG | |
| Cable Length | 100ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL AWM/STYLE 1007 80C / 300 VRMS AWM/STYLE 1569 105C / 300 VRMS VW-1, IEC EN 60332-1 Flame Behavior, CSA International TR-64 90C FT1, CE: EU Low Voltage Directive 2014/35/EU | |
| Cable Type | Hookup | |
| Fire Behaviour | Flame Retardant | |
| Series | 3053 | |
| Size of Strands | 30AWG | |
| Number of Strands | 10 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White, Red | ||
American Wire Gauge 20AWG | ||
Core Strands 10 x 30AWG | ||
Cable Length 100ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL AWM/STYLE 1007 80C / 300 VRMS AWM/STYLE 1569 105C / 300 VRMS VW-1, IEC EN 60332-1 Flame Behavior, CSA International TR-64 90C FT1, CE: EU Low Voltage Directive 2014/35/EU | ||
Cable Type Hookup | ||
Fire Behaviour Flame Retardant | ||
Series 3053 | ||
Size of Strands 30AWG | ||
Number of Strands 10 | ||
- COO (Country of Origin):
- US
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 7.9 lbs. Its electrical properties include a 300 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Related links
- Alpha Wire 3053 Series Brown 20 AWG 100 ft, 3053 WN005
- Alpha Wire 3053 Series Black 20 AWG 100 ft, 3053 WB005
- Alpha Wire 3053 Series Orange 20 AWG 100 ft, 3053 WO005
- Alpha Wire 3053 Series Grey 20 AWG 100 ft, 3053 WS005
- Alpha Wire 3053 Series Green 20 AWG 100 ft, 3053 WG005
- Alpha Wire 3053 Series Yellow 20 AWG 100 ft, 3053 WY005
- Alpha Wire 3053 Series Violet 20 AWG 100 ft, 3053 WV005
- Alpha Wire 3053 Series Pink Hook Up Wire 10 3053 PK005
